DLP-RFID2-EDK | |
---|---|
DigiKey Part Number | 813-1041-ND |
Manufacturer | |
Manufacturer Product Number | DLP-RFID2-EDK |
Description | KIT EVAL 13.56MHZ R/W DLP-RFID2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - DLP-RFID2 Read/Write 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DLP Design Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
For Use With/Related Products | DLP-RFID2 | |
Supplied Contents | Board(s), Accessories | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,462.53000 | ¥2,462.53 |