BOB-12758 | |
---|---|
DigiKey Part Number | 1568-1472-ND |
Manufacturer | |
Manufacturer Product Number | BOB-12758 |
Description | BREAKOUT BOARD MIC TO PREAMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | OPA344 Electret Microphone Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Electret Microphone | |
Embedded | No | |
Utilized IC / Part | OPA344 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.57000 | ¥61.57 |