OPA344UA/2K5 | |
---|---|
DigiKey Part Number | 296-49847-2-ND - Tape & Reel (TR) 296-49847-1-ND - Cut Tape (CT) 296-49847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA344UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.93700 | ¥119.37 |
25 | ¥11.32960 | ¥283.24 |
100 | ¥9.30660 | ¥930.66 |
250 | ¥8.69976 | ¥2,174.94 |
500 | ¥7.68832 | ¥3,844.16 |
1,000 | ¥6.06967 | ¥6,069.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.66503 | ¥14,162.57 |
5,000 | ¥5.38177 | ¥26,908.85 |
12,500 | ¥5.17945 | ¥64,743.12 |