OPA344NA/250 | |
---|---|
DigiKey Part Number | OPA344NATR-ND - Tape & Reel (TR) OPA344NACT-ND - Cut Tape (CT) OPA344NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA344NA/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA344NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.87300 | ¥128.73 |
25 | ¥12.14720 | ¥303.68 |
100 | ¥10.35010 | ¥1,035.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.71812 | ¥2,429.53 |
500 | ¥8.50338 | ¥4,251.69 |
1,250 | ¥7.04566 | ¥8,807.07 |
2,500 | ¥6.55973 | ¥16,399.33 |
6,250 | ¥6.31677 | ¥39,479.81 |
12,500 | ¥6.07382 | ¥75,922.75 |