Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,417 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥5.66504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,649 In Stock | 1 : ¥14.37000 Cut Tape (CT) 250 : ¥9.71812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,051 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.66503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,109 In Stock | 1 : ¥13.71000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,264 In Stock | 1 : ¥14.37000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.8V/µs | 1 MHz | 0.2 pA | 200 µV | 150µA | 15 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |