SW280408-1 | |
---|---|
DigiKey Part Number | 2104-SW280408-1-ND |
Manufacturer | |
Manufacturer Product Number | SW280408-1 |
Description | SPEAKER 8OHM 1.5W TOP PORT 90DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 400 Hz ~ 10 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 10 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.47000 | ¥35.47 |
10 | ¥29.27600 | ¥292.76 |
35 | ¥26.98914 | ¥944.62 |
70 | ¥25.33200 | ¥1,773.24 |
105 | ¥23.73810 | ¥2,492.50 |
455 | ¥21.01998 | ¥9,564.09 |