PUM-2745L-HD-R | |
---|---|
DigiKey Part Number | 668-PUM-2745L-HD-R-ND |
Manufacturer | |
Manufacturer Product Number | PUM-2745L-HD-R |
Description | MIC ANALOG UNI -45DB 0.236"DIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-45dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PUM-2745L-HD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -45dB ±3dB | |
S/N Ratio | 71dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥28.15100 | ¥281.51 |
25 | ¥25.97600 | ¥649.40 |
40 | ¥24.39550 | ¥975.82 |
100 | ¥22.87500 | ¥2,287.50 |
300 | ¥21.25217 | ¥6,375.65 |
500 | ¥19.73424 | ¥9,867.12 |