CMI-5247TF-K | |
---|---|
DigiKey Part Number | 102-1728-ND |
Manufacturer | |
Manufacturer Product Number | CMI-5247TF-K |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 70 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMI-5247TF-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 70 Hz ~ 20 kHz | |
Sensitivity | -47dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 680 Ohms | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.09100 | ¥110.91 |
25 | ¥10.25880 | ¥256.47 |
50 | ¥9.65140 | ¥482.57 |
100 | ¥9.06440 | ¥906.44 |
300 | ¥8.44543 | ¥2,533.63 |
500 | ¥7.78766 | ¥3,893.83 |
1,000 | ¥7.31929 | ¥7,319.29 |