AUM-5047L-3-R | |
---|---|
DigiKey Part Number | 668-1393-ND |
Manufacturer | |
Manufacturer Product Number | AUM-5047L-3-R |
Description | MIC COND ANLG UNI -47DB 0.382"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-47dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AUM-5047L-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -47dB ±4dB | |
S/N Ratio | 55dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥10.86640 | ¥271.66 |
50 | ¥10.21960 | ¥510.98 |
100 | ¥9.59400 | ¥959.40 |
250 | ¥8.88924 | ¥2,222.31 |
500 | ¥8.23542 | ¥4,117.71 |
1,000 | ¥7.86113 | ¥7,861.13 |