ANM-5254L-R | |
---|---|
DigiKey Part Number | 668-1215-ND |
Manufacturer | |
Manufacturer Product Number | ANM-5254L-R |
Description | MIC COND ANLG NC -54DB 0.382"DIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-54dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ANM-5254L-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -54dB ±4dB | |
S/N Ratio | 60dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.10300 | ¥81.03 |
25 | ¥7.49680 | ¥187.42 |
50 | ¥7.05520 | ¥352.76 |
100 | ¥6.63080 | ¥663.08 |
300 | ¥6.15110 | ¥1,845.33 |
500 | ¥5.70512 | ¥2,852.56 |
1,000 | ¥5.33331 | ¥5,333.31 |
5,000 | ¥5.22635 | ¥26,131.75 |