PNM-3546L-C3310-R | |
---|---|
DigiKey Part Number | 668-1673-ND |
Manufacturer | |
Manufacturer Product Number | PNM-3546L-C3310-R |
Description | MIC COND ANLG NC -46DB 0.236"DIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Noise Cancelling (-46dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PNM-3546L-C3310-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -46dB ±4dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.12400 | ¥111.24 |
25 | ¥10.27520 | ¥256.88 |
50 | ¥10.24920 | ¥512.46 |