PNM-5054L-C3310-R | |
---|---|
DigiKey Part Number | 668-1675-ND |
Manufacturer | |
Manufacturer Product Number | PNM-5054L-C3310-R |
Description | MIC COND ANLG NC -54DB 0.236"DIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Noise Cancelling (-54dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PNM-5054L-C3310-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -54dB ±3dB | |
S/N Ratio | 56dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥12.89800 | ¥128.98 |
25 | ¥11.92080 | ¥298.02 |
50 | ¥11.20960 | ¥560.48 |
100 | ¥10.52500 | ¥1,052.50 |
300 | ¥9.75133 | ¥2,925.40 |
500 | ¥9.03424 | ¥4,517.12 |
1,000 | ¥8.62358 | ¥8,623.58 |