EM-6027UN-38 | |
---|---|
DigiKey Part Number | 433-EM-6027UN-38-ND |
Manufacturer | |
Manufacturer Product Number | EM-6027UN-38 |
Description | MIC COND ANLG NC -38DB 0.236"DIA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Noise Cancelling (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6027UN-38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP50 - Dust Protection | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥14.58100 | ¥145.81 |
25 | ¥13.46720 | ¥336.68 |
40 | ¥12.65750 | ¥506.30 |
100 | ¥11.87790 | ¥1,187.79 |
300 | ¥11.06133 | ¥3,318.40 |
500 | ¥10.18492 | ¥5,092.46 |
1,000 | ¥9.91712 | ¥9,917.12 |