FRWS 5 - 4 OHM | |
---|---|
DigiKey Part Number | 2056-FRWS5-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRWS 5 - 4 OHM |
Description | SPEAKER 4OHM 4W TOP PORT 84DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 150 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | FRWS 5 - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥88.32100 | ¥883.21 |
25 | ¥81.16560 | ¥2,029.14 |
50 | ¥75.99980 | ¥3,799.99 |
150 | ¥71.04107 | ¥10,656.16 |
300 | ¥70.06247 | ¥21,018.74 |
600 | ¥69.52760 | ¥41,716.56 |