SJ-5018-BLACK | |
---|---|
DigiKey Part Number | 3M156248-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5018-BLACK |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.230" (5.84mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥1.35813 | ¥108.65 |
320 | ¥1.29031 | ¥412.90 |
560 | ¥1.22250 | ¥684.60 |
1,040 | ¥1.15462 | ¥1,200.80 |
3,040 | ¥1.12062 | ¥3,406.68 |
6,080 | ¥0.91689 | ¥5,574.69 |