SJ5008 | |
---|---|
DigiKey Part Number | 3M162235-ND |
Manufacturer | |
Manufacturer Product Number | SJ5008 |
Description | BUMPER SQUARE 0.5"L X 0.5"W WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | White | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.122" (3.10mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥0.89475 | ¥71.58 |
320 | ¥0.79513 | ¥254.44 |
560 | ¥0.75539 | ¥423.02 |
1,040 | ¥0.71558 | ¥744.20 |
3,040 | ¥0.67582 | ¥2,054.49 |
6,080 | ¥0.63607 | ¥3,867.31 |