SJ-5003 (BLACK) | |
---|---|
DigiKey Part Number | SJ5003-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5003 (BLACK) |
Description | BUMPER CYLINDRICAL 0.44" DIA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.440" Dia (11.18mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.440" Dia (11.18mm) | |
Thickness | 0.197" (5.00mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
56 | ¥0.97000 | ¥54.32 |
112 | ¥0.92902 | ¥104.05 |
280 | ¥0.82614 | ¥231.32 |
504 | ¥0.78468 | ¥395.48 |
1,008 | ¥0.74343 | ¥749.38 |
2,520 | ¥0.70209 | ¥1,769.27 |
5,040 | ¥0.66080 | ¥3,330.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/733/SJ-5003 (BROWN)_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/803/102/MFG_SJ-5003%20%28GRAY%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/679/163/SJ-5003%20%28WHITE%29_tmb.jpg)