SJ-5007 (BLACK) | |
---|---|
DigiKey Part Number | SJ5007-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5007 (BLACK) |
Description | BUMPER SQU 0.413"L X 0.413"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.413" L x 0.413" W (10.49mm x 10.49mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.413" L x 0.413" W (10.49mm x 10.49mm) | |
Thickness | 0.098" (2.50mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥0.90519 | ¥48.88 |
108 | ¥0.86741 | ¥93.68 |
270 | ¥0.77107 | ¥208.19 |
540 | ¥0.73252 | ¥395.56 |
1,026 | ¥0.69394 | ¥711.98 |
3,024 | ¥0.65539 | ¥1,981.90 |
6,048 | ¥0.61683 | ¥3,730.59 |