Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.075" (1.90mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥0.85604 | ¥123.27 |
288 | ¥0.76069 | ¥219.08 |
576 | ¥0.72274 | ¥416.30 |
1,008 | ¥0.68465 | ¥690.13 |
3,024 | ¥0.64661 | ¥1,955.35 |
6,048 | ¥0.60859 | ¥3,680.75 |