VAOL-S8WR4 | |
---|---|
DigiKey Part Number | VAOL-S8WR4TR-ND - Tape & Reel (TR) VAOL-S8WR4CT-ND - Cut Tape (CT) VAOL-S8WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S8WR4 |
Description | LED WHITE DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VAOL-S8WR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.79800 | ¥57.98 |
100 | ¥4.28890 | ¥428.89 |
500 | ¥3.94116 | ¥1,970.58 |
1,000 | ¥3.24559 | ¥3,245.59 |
2,000 | ¥3.08331 | ¥6,166.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.08331 | ¥12,333.24 |
8,000 | ¥3.01377 | ¥24,110.16 |
12,000 | ¥2.94422 | ¥35,330.64 |
28,000 | ¥2.89785 | ¥81,139.80 |