5976901607F | |
---|---|
DigiKey Part Number | 350-2306-2-ND - Tape & Reel (TR) 350-2306-1-ND - Cut Tape (CT) 350-2306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5976901607F |
Description | LED WHITE 1206 SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5976901607F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.14890 | ¥314.89 |
1,000 | ¥2.48576 | ¥2,485.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32001 | ¥6,960.03 |
6,000 | ¥2.23714 | ¥13,422.84 |
15,000 | ¥2.20400 | ¥33,060.00 |
30,000 | ¥2.15428 | ¥64,628.40 |