SSM3K361R,LF | |
---|---|
DigiKey Part Number | SSM3K361RLFTR-ND - Tape & Reel (TR) SSM3K361RLFCT-ND - Cut Tape (CT) SSM3K361RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K361R,LF |
Description | MOSFET N-CH 100V 3.5A SOT-23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.2W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K361R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥3.79300 | ¥37.93 |
100 | ¥2.44730 | ¥244.73 |
500 | ¥1.86626 | ¥933.13 |
1,000 | ¥1.67866 | ¥1,678.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43978 | ¥4,319.34 |
6,000 | ¥1.31930 | ¥7,915.80 |
9,000 | ¥1.25785 | ¥11,320.65 |
15,000 | ¥1.18877 | ¥17,831.55 |
21,000 | ¥1.14783 | ¥24,104.43 |
30,000 | ¥1.12885 | ¥33,865.50 |