DMN2024U-7 | |
---|---|
DigiKey Part Number | 31-DMN2024U-7TR-ND - Tape & Reel (TR) 31-DMN2024U-7CT-ND - Cut Tape (CT) 31-DMN2024U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2024U-7 |
Description | MOSFET N-CH 20V 6.8A SOT23 T&R 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 800mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 647 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36280 | ¥136.28 |
500 | ¥1.20750 | ¥603.75 |
1,000 | ¥0.93969 | ¥939.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84107 | ¥2,523.21 |
6,000 | ¥0.82227 | ¥4,933.62 |
9,000 | ¥0.72829 | ¥6,554.61 |
30,000 | ¥0.71889 | ¥21,566.70 |
75,000 | ¥0.61082 | ¥45,811.50 |