BAS521BF

DigiKey Part Number
1727-7825-2-ND - Tape & Reel (TR)
1727-7825-1-ND - Cut Tape (CT)
1727-7825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS521BF
Description
DIODE GEN PURP 250V 250MA SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 250 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.69900¥16.99
100¥0.83080¥83.08
500¥0.69308¥346.54
1,000¥0.48151¥481.51
2,000¥0.41731¥834.62
5,000¥0.38711¥1,935.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32101¥3,210.10
30,000¥0.31535¥9,460.50
50,000¥0.28324¥14,162.00
100,000¥0.25114¥25,114.00
250,000¥0.24548¥61,370.00
Manufacturers Standard Package