BAS521-7 | |
---|---|
DigiKey Part Number | BAS521-7DITR-ND - Tape & Reel (TR) BAS521-7DICT-ND - Cut Tape (CT) BAS521-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521-7 |
Description | DIODE GEN PURP 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAS521-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.00570 | ¥100.57 |
500 | ¥0.83852 | ¥419.26 |
1,000 | ¥0.58263 | ¥582.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50497 | ¥1,514.91 |
6,000 | ¥0.46839 | ¥2,810.34 |
9,000 | ¥0.38843 | ¥3,495.87 |
30,000 | ¥0.38157 | ¥11,447.10 |
75,000 | ¥0.34273 | ¥25,704.75 |
150,000 | ¥0.29703 | ¥44,554.50 |