74AUP1T34GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8626-2-ND - Tape & Reel (TR) 1727-8626-1-ND - Cut Tape (CT) 1727-8626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34GM-Q100X |
Description | IC TRANSLTR UNIDIRECTIONAL 6XSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥2.22730 | ¥222.73 |
250 | ¥2.06852 | ¥517.13 |
500 | ¥1.75024 | ¥875.12 |
1,000 | ¥1.40066 | ¥1,400.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.35266 | ¥6,763.30 |