LT3580EMS8E#PBF

DigiKey Part Number
505-LT3580EMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LT3580EMS8E#PBF
Description
IC REG MULT CONFIG ADJ 2A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3580EMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V (Switch)
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.11000¥52.11
10¥47.07100¥470.71
50¥44.88480¥2,244.24
100¥38.97300¥3,897.30
250¥37.22140¥9,305.35
500¥33.93702¥16,968.51
1,000¥29.55805¥29,558.05
2,500¥28.46336¥71,158.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.