LT1764AEFE#PBF | |
---|---|
DigiKey Part Number | 505-LT1764AEFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764AEFE#PBF |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764AEFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.66V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.09000 | ¥89.09 |
10 | ¥80.49000 | ¥804.90 |
95 | ¥66.63611 | ¥6,330.43 |
285 | ¥63.64102 | ¥18,137.69 |
570 | ¥58.02572 | ¥33,074.66 |
1,045 | ¥50.53856 | ¥52,812.80 |