LTM4623EV#PBF | |
---|---|
DigiKey Part Number | LTM4623EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4623EV#PBF |
Description | DC DC CONVERTER 0.6-5.5V 17W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4623EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerLGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | |
Supplier Device Package | 25-LGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.13000 | ¥124.13 |
10 | ¥109.37100 | ¥1,093.71 |
25 | ¥100.50760 | ¥2,512.69 |
80 | ¥94.59438 | ¥7,567.55 |
260 | ¥91.63785 | ¥23,825.84 |
520 | ¥85.72583 | ¥44,577.43 |
1,040 | ¥78.63130 | ¥81,776.55 |