LTM4622AEY#PBF | |
---|---|
DigiKey Part Number | 505-LTM4622AEY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4622AEY#PBF |
Description | DC DC CONVERTER 1.5-12V 1.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 1.5 ~ 12V 1.5 ~ 12V 2A, 2A 3.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4622AEY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.5 ~ 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.22000 | ¥125.22 |
5 | ¥124.28200 | ¥621.41 |
10 | ¥123.33900 | ¥1,233.39 |
25 | ¥121.43960 | ¥3,035.99 |
40 | ¥117.64300 | ¥4,705.72 |
80 | ¥106.25825 | ¥8,500.66 |
260 | ¥104.36081 | ¥27,133.81 |
520 | ¥102.46350 | ¥53,281.02 |