ADP1706ARDZ-1.8-R7 | |
---|---|
DigiKey Part Number | 505-ADP1706ARDZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP1706ARDZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP1706ARDZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1706ARDZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ARDZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.50000 | ¥42.50 |
10 | ¥28.36700 | ¥283.67 |
25 | ¥24.68320 | ¥617.08 |
100 | ¥20.55500 | ¥2,055.50 |
250 | ¥18.54952 | ¥4,637.38 |
500 | ¥17.32658 | ¥8,663.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.31064 | ¥16,310.64 |
2,000 | ¥15.46719 | ¥30,934.38 |
3,000 | ¥15.04191 | ¥45,125.73 |
5,000 | ¥14.66394 | ¥73,319.70 |