ADA4806-1ARJZ-R2 | |
---|---|
DigiKey Part Number | 505-ADA4806-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4806-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4806-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4806-1ARJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4806-1ARJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 160V/µs | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 470 nA | |
Voltage - Input Offset | 13 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 73 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥33.94800 | ¥339.48 |
25 | ¥32.09040 | ¥802.26 |
100 | ¥27.81070 | ¥2,781.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.38500 | ¥6,596.25 |
500 | ¥23.67510 | ¥11,837.55 |
1,250 | ¥19.96690 | ¥24,958.62 |
2,500 | ¥18.96856 | ¥47,421.40 |