DC1144A-B | |
---|---|
DigiKey Part Number | DC1144A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1144A-B |
Description | EVAL BOARD INVERTING REG LT3580 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3580 - DC/DC, Negative Inverter 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | -12V | |
Current - Output | 350mA | |
Voltage - Input | 5V ~ 12V | |
Regulator Topology | Inverting | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3580 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.44000 | ¥1,449.44 |