TPS629210DRLR-ET | |
---|---|
DigiKey Part Number | 296-TPS629210DRLR-ETTR-ND - Tape & Reel (TR) 296-TPS629210DRLR-ETCT-ND - Cut Tape (CT) 296-TPS629210DRLR-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210DRLR-ET |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210DRLR-ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15000 | ¥503.75 |
100 | ¥17.46310 | ¥1,746.31 |
250 | ¥16.56740 | ¥4,141.85 |
500 | ¥14.86566 | ¥7,432.83 |
1,000 | ¥12.53736 | ¥12,537.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.27615 | ¥29,104.60 |
8,000 | ¥7.00666 | ¥56,053.28 |
12,000 | ¥6.73717 | ¥80,846.04 |