LTC2879XMS8E#PBF | |
---|---|
DigiKey Part Number | LTC2879XMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2879XMS8E#PBF |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2879XMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 240 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.77000 | ¥473.77 |
10 | ¥445.03900 | ¥4,450.39 |
50 | ¥430.68520 | ¥21,534.26 |
100 | ¥399.10150 | ¥39,910.15 |