S25FL512SAGMFMG10 | |
---|---|
DigiKey Part Number | 448-S25FL512SAGMFMG10-ND |
Manufacturer | |
Manufacturer Product Number | S25FL512SAGMFMG10 |
Description | IC FLASH 512MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.68000 | ¥115.68 |
10 | ¥107.06400 | ¥1,070.64 |
25 | ¥105.60760 | ¥2,640.19 |
40 | ¥104.28100 | ¥4,171.24 |
80 | ¥91.38850 | ¥7,311.08 |
240 | ¥87.47000 | ¥20,992.80 |
480 | ¥86.90129 | ¥41,712.62 |
960 | ¥81.02350 | ¥77,782.56 |