TPS629211QDRLRQ1 | |
---|---|
DigiKey Part Number | 296-TPS629211QDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS629211QDRLRQ1CT-ND - Cut Tape (CT) 296-TPS629211QDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629211QDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629211QDRLRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.77400 | ¥117.74 |
25 | ¥11.10600 | ¥277.65 |
100 | ¥9.46270 | ¥946.27 |
250 | ¥8.88548 | ¥2,221.37 |
500 | ¥7.77488 | ¥3,887.44 |
1,000 | ¥6.44205 | ¥6,442.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.99774 | ¥23,990.96 |
8,000 | ¥5.77560 | ¥46,204.80 |
12,000 | ¥5.55346 | ¥66,641.52 |