TPS629210DRLR | |
---|---|
DigiKey Part Number | 296-TPS629210DRLRTR-ND - Tape & Reel (TR) 296-TPS629210DRLRCT-ND - Cut Tape (CT) 296-TPS629210DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS629210DRLR |
Description | IC REG BUCK ADJ 1A SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS629210DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.15000 | ¥71.50 |
25 | ¥7.05960 | ¥176.49 |
50 | ¥7.01860 | ¥350.93 |
100 | ¥6.27560 | ¥627.56 |
250 | ¥6.22256 | ¥1,555.64 |
500 | ¥6.13056 | ¥3,065.28 |
1,000 | ¥5.91124 | ¥5,911.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.89983 | ¥19,599.32 |
8,000 | ¥4.84570 | ¥38,765.60 |
12,000 | ¥4.68652 | ¥56,238.24 |