TPS62147RGXR | |
---|---|
DigiKey Part Number | 296-52017-2-ND - Tape & Reel (TR) 296-52017-1-ND - Cut Tape (CT) 296-52017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62147RGXR |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62147RGXR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.52800 | ¥125.28 |
25 | ¥11.81560 | ¥295.39 |
100 | ¥10.06690 | ¥1,006.69 |
250 | ¥9.45276 | ¥2,363.19 |
500 | ¥8.27122 | ¥4,135.61 |
1,000 | ¥6.85322 | ¥6,853.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.38061 | ¥19,141.83 |
6,000 | ¥6.14430 | ¥36,865.80 |