TPS62147RGXT | |
---|---|
DigiKey Part Number | 296-49510-2-ND - Tape & Reel (TR) 296-49510-1-ND - Cut Tape (CT) 296-49510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62147RGXT |
Description | IC REG BUCK ADJ 2A 11VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 11-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62147RGXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 11-VQFN-HR (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.74596 | ¥2,936.49 |
500 | ¥10.27764 | ¥5,138.82 |
1,250 | ¥8.51584 | ¥10,644.80 |
2,500 | ¥7.92851 | ¥19,821.28 |
6,250 | ¥7.63488 | ¥47,718.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.56600 | ¥155.66 |
25 | ¥14.68320 | ¥367.08 |
100 | ¥12.50950 | ¥1,250.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.03200 | ¥150.32 |
25 | ¥14.18000 | ¥354.50 |
100 | ¥12.08070 | ¥1,208.07 |