BQ296103DSGR | |
---|---|
DigiKey Part Number | 296-49563-2-ND - Tape & Reel (TR) 296-49563-1-ND - Cut Tape (CT) 296-49563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296103DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296103DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.31840 | ¥107.96 |
100 | ¥3.52450 | ¥352.45 |
250 | ¥3.27376 | ¥818.44 |
500 | ¥2.78608 | ¥1,393.04 |
1,000 | ¥2.22888 | ¥2,228.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72406 | ¥5,172.18 |