MAX77958EWV+T | |
---|---|
DigiKey Part Number | 175-MAX77958EWV+TTR-ND - Tape & Reel (TR) 175-MAX77958EWV+TCT-ND - Cut Tape (CT) 175-MAX77958EWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77958EWV+T |
Description | USB TYPE C CC/PD IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WLP (2.62x3.07) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77958EWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 192µA | |
Voltage - Supply | 2.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.62x3.07) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥26.07300 | ¥260.73 |
25 | ¥22.64040 | ¥566.01 |
100 | ¥18.78940 | ¥1,878.94 |
250 | ¥16.91844 | ¥4,229.61 |
500 | ¥15.77724 | ¥7,888.62 |
1,000 | ¥14.82910 | ¥14,829.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.04180 | ¥28,083.60 |
4,000 | ¥13.38846 | ¥53,553.84 |
6,000 | ¥13.17689 | ¥79,061.34 |