ADC101C027CIMK/NOPB | |
---|---|
DigiKey Part Number | ADC101C027CIMK/NOPBTR-ND - Tape & Reel (TR) ADC101C027CIMK/NOPBCT-ND - Cut Tape (CT) ADC101C027CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101C027CIMK/NOPB |
Description | IC ADC 10BIT SAR TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ADC101C027CIMK/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188.9k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥13.51700 | ¥135.17 |
25 | ¥12.75200 | ¥318.80 |
100 | ¥10.86370 | ¥1,086.37 |
250 | ¥10.20044 | ¥2,550.11 |
500 | ¥8.92542 | ¥4,462.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.39529 | ¥7,395.29 |
2,000 | ¥6.88531 | ¥13,770.62 |
5,000 | ¥6.63029 | ¥33,151.45 |
10,000 | ¥6.37528 | ¥63,752.80 |