LD39130SPUR | |
---|---|
DigiKey Part Number | 497-15501-2-ND - Tape & Reel (TR) 497-15501-1-ND - Cut Tape (CT) 497-15501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SPUR |
Description | IC REG LINEAR POS ADJ 300MA 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.87320 | ¥121.83 |
100 | ¥4.00230 | ¥400.23 |
250 | ¥3.74136 | ¥935.34 |
500 | ¥3.30642 | ¥1,653.21 |
1,000 | ¥3.06373 | ¥3,063.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.06370 | ¥15,318.50 |