TLP3317(TP15,F | |
---|---|
DigiKey Part Number | TLP3317(TP15FTR-ND - Tape & Reel (TR) TLP3317(TP15FCT-ND - Cut Tape (CT) TLP3317(TP15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3317(TP15,F |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥21.10000 | ¥211.00 |
100 | ¥15.87520 | ¥1,587.52 |
500 | ¥13.81414 | ¥6,907.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥12.86410 | ¥19,296.15 |
3,000 | ¥12.40126 | ¥37,203.78 |
4,500 | ¥12.17012 | ¥54,765.54 |