TCAN334GDCNT | |
---|---|
DigiKey Part Number | 296-44504-2-ND - Tape & Reel (TR) 296-44504-1-ND - Cut Tape (CT) 296-44504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN334GDCNT |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN334GDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
10 | ¥26.64100 | ¥266.41 |
25 | ¥25.18760 | ¥629.69 |
100 | ¥21.82820 | ¥2,182.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.70908 | ¥5,177.27 |
500 | ¥18.58208 | ¥9,291.04 |
1,250 | ¥15.67166 | ¥19,589.58 |
2,500 | ¥14.88812 | ¥37,220.30 |