BD9D300MUV-E2 | |
---|---|
DigiKey Part Number | 846-BD9D300MUV-E2TR-ND - Tape & Reel (TR) 846-BD9D300MUV-E2CT-ND - Cut Tape (CT) 846-BD9D300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D300MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.10800 | ¥131.08 |
25 | ¥12.36360 | ¥309.09 |
100 | ¥10.53340 | ¥1,053.34 |
250 | ¥9.89088 | ¥2,472.72 |
500 | ¥8.65452 | ¥4,327.26 |
1,000 | ¥7.17088 | ¥7,170.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.12060 | ¥18,361.80 |