BR24G512F-3AGTE2 | |
---|---|
DigiKey Part Number | BR24G512F-3AGT2TR-ND - Tape & Reel (TR) BR24G512F-3AGT2CT-ND - Cut Tape (CT) BR24G512F-3AGT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G512F-3AGTE2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24G512F-3AGTE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.07700 | ¥70.77 |
25 | ¥6.98800 | ¥174.70 |
50 | ¥6.94720 | ¥347.36 |
100 | ¥6.21240 | ¥621.24 |
250 | ¥6.15932 | ¥1,539.83 |
500 | ¥6.06836 | ¥3,034.18 |
1,000 | ¥5.85129 | ¥5,851.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20752 | ¥10,518.80 |