SN74LVC541ARGYR | |
---|---|
DigiKey Part Number | 296-13974-2-ND - Tape & Reel (TR) 296-13974-1-ND - Cut Tape (CT) 296-13974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC541ARGYR |
Description | IC BUF NON-INVERT 3.6V 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC541ARGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.28090 | ¥228.09 |
250 | ¥2.06716 | ¥516.79 |
500 | ¥1.71078 | ¥855.39 |
1,000 | ¥1.28309 | ¥1,283.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17617 | ¥3,528.51 |
6,000 | ¥1.10489 | ¥6,629.34 |
15,000 | ¥1.03360 | ¥15,504.00 |
30,000 | ¥0.94806 | ¥28,441.80 |
75,000 | ¥0.91242 | ¥68,431.50 |