SN65DPHY440SSRHRR | |
---|---|
DigiKey Part Number | 296-48650-2-ND - Tape & Reel (TR) 296-48650-1-ND - Cut Tape (CT) 296-48650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DPHY440SSRHRR |
Description | IC VIDEO RETIMER 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Retimer IC I2C 28-WQFN (5.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN65DPHY440SSRHRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Retimer | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.02100 | ¥310.21 |
25 | ¥29.32560 | ¥733.14 |
100 | ¥25.41610 | ¥2,541.61 |
250 | ¥24.11284 | ¥6,028.21 |
500 | ¥21.63628 | ¥10,818.14 |
1,000 | ¥18.24744 | ¥18,247.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.74086 | ¥50,222.58 |